This 2-terminal ceramic capacitor from Illinois Capacitor features a capacitance of 0.00001uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125C. The capacitor is part of the 100BCR050K series and has a length of 3.
Illinois Capacitor 100BCR050K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 3 |
| Manufacturer Series | 100BCR050K |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BCR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 100BCR050K to view detailed technical specifications.
No datasheet is available for this part.