This 0.1uF ceramic capacitor is designed for use in applications where a high level of reliability is required. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 50V and has a capacitance of 0.1uF. It is available in a through hole package type.
Illinois Capacitor 101BCR050K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 3 |
| Manufacturer Series | BCR |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BCR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 101BCR050K to view detailed technical specifications.
No datasheet is available for this part.