Cap Film 0.001uF 1500V PET 10% (5.5 X 14.5mm) Axial 1414.711 Ohm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 102MWR152KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 102MWR152KB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 102MWR152KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.