Cap Film Suppression X1/Y2 0.001uF 300VAC PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
Illinois Capacitor 102YXB300KD technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.