Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1657.86 Ohm 5mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 104CKH050M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 104CKH050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 0.1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CKH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 104CKH050M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.