The 104HC3102K4VM6 is a 1000VAC power film capacitor with a capacitance of 0.1uF and a tolerance of 10%. It features a high AC voltage rating and high current capability. The capacitor is designed for screw mount applications and has a size of 75 X 50 X 30.2. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 104HC3102K4VM6 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 1000VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0012Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 75 X 50 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.