Polypropylene film capacitor with 0.1µF capacitance and ±10% tolerance. Features radial leads for through-hole mounting and a wide operating temperature range from -40°C to 110°C. This component offers two terminals and is lead-free.
Illinois Capacitor 104MKP275K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 104MKP275K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.