
This film capacitor features a capacitance of 0.1uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting and measures 5.5mm in width, 8.5mm in height, and 12.5mm in length.
Illinois Capacitor 104MSR100K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 12.5 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MSR |
| Height | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 104MSR100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.