The 104MSR250K film capacitor from Illinois Capacitor is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 250V. It has a radial leaded package type and is lead free. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a general-purpose ceramic capacitor with a width of 6.5mm and a length of 13mm, and a height of 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 104MSR250K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 104MSR250K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 13 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | MSR |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 104MSR250K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.