The 104MSR630K film capacitor from Illinois Capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.1 microfarads and is rated for a DC voltage of 630 volts. The capacitor is a radial leaded, lead-free type with dimensions of 10mm in width, 18mm in length, and 15.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 104MSR630K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 104MSR630K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10 |
| Length | 18 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | MSR |
| Height | 15.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 104MSR630K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.