Cap Film 0.1uF 630V PP 10% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 104PPR630KG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.