Cap Film 0.1uF 1000V PP 10% (26.5 X 11 X 20mm) Radial 0.0099 Ohm 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 104PSB102K2G technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0099Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 11 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.