The 104PSB102K2H is a 0.1uF film capacitor with a DC rated voltage of 1000VDC and an AC rated voltage of 480VAC. It features a tolerance of 10% and an ESR of 0.011. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 104PSB102K2H technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.011Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 9 X 17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.