The 104PSB152K2H is a 0.1uF film snubber capacitor from Illinois Capacitor, rated for 1500VDC and 575VAC. It features a 10% tolerance and a negative capacitance tolerance of -10%. The capacitor has an ESR of 0.0095 and is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 104PSB152K2H technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1500VDC|575VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 575VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0095Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 13 X 22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.