This non-polarized aluminum electrolytic capacitor has a capacitance of 1uF and a DC rated voltage of 50V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is rated for use in temperatures as low as -40 degrees Celsius. It is part of the BPA series from Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105BPA050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | NON-POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BPA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.