This non-polarized aluminum electrolytic capacitor has a capacitance of 1uF and a DC rated voltage of 100V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 16mm. It is a standard type capacitor suitable for general applications.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105BPA100M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | NON-POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | BPA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.