This 1uF aluminum electrolytic capacitor from Illinois Capacitor features a non-polarized design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 50 volts and is designed for use in through hole applications. The capacitor is part of the BPS series from Illinois Capacitor and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105BPS050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | BPS |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BPS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.