The 105CKE250MCC is an aluminum electrolytic capacitor with a capacitance of 1uF and a DC rated voltage of 250VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a high ripple current rating of 16 and a low leakage current of 47.5 microamps at 2 minutes. It operates within a temperature range of -40 to 105 degrees Celsius and is suitable for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105CKE250MCC technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 248.6796Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 16mA |
| Leakage Current | 47.5@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.