Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11mm) Radial 2.5mm 331.573 Ohm 18mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 105CKR250M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | CKR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 105CKR250M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.