Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11mm) Radial 2.5mm 248.68 Ohm 22mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 248.68Ohm |
| Ripple Current | 22mA |
| Leakage Current | 47.5@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |