The 105CKS450MEBB is an aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a length of 11mm and is a polarized component. The capacitor has a capacitance of 1uF and is rated for a DC voltage of 450V.
Illinois Capacitor 105CKS450MEBB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | CKS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 105CKS450MEBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.