Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 331.573 Ohm 22mA 1000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105CKS450MSJ technical specifications.
| Capacitance | 1uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 331.573Ohm |
| Ripple Current | 22mA |
| Leakage Current | 53.5@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.