CAPACITOR, ELECTRIC DOUBLE LAYER, 2.7V, 1000000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105DCN2R7M technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Manufacturer Series | DCN |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.