This 600VAC power film capacitor features a capacitance of 1uF with a tolerance of 10%. It has a dielectric of polypropylene (PP) and a high AC voltage rating. The capacitor is designed for screw mount applications and has a termination style of screw terminal. It operates within a temperature range of -40°C to 85°C and has a size of 75 X 50 X 30.2mm.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105HC3600K4VM6 technical specifications.
| Capacitance | 1uF |
| Voltage | 600VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0005Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 75 X 50 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.