The 105MABA05KJS from Illinois Capacitor is a 1uF film capacitor rated for 1200VDC and 500VAC with a 10% tolerance. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. This capacitor is designed for motor run applications and is available in a radial through hole package with a terminal pitch of 37.5mm and a size of 42.5mm x 17mm x 28mm.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105MABA05KJS technical specifications.
| Capacitance | 1uF |
| Voltage | 1200VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 17 X 28mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.