Polypropylene film capacitor with 1µF capacitance and ±10% tolerance. Features radial leads for through-hole mounting and a wide operating temperature range from -40°C to 110°C. This two-terminal component is lead-free and designed for general electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 105MKP275KG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 105MKP275KG technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 105MKP275KG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.