Cap Film 1uF 400V PP 10% (18.1 X 39.5mm) Axial 0.019 Ohm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105MPH400K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 105MPH400K |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | MPH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.