Cap Film 1uF 850V PP 10% (42.5 X 24.5 X 27.5mm) Screw Mount 0.0027 Ohm 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 105PMB850KSP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 105PMB850KSP2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 850 |
| Series | PMB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 105PMB850KSP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.