This 1uF film capacitor from Illinois Capacitor features a 2000VDC rating with 10% tolerance and a PP dielectric. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for use in snubber applications and has an ESR of 0.0037. It can operate between -40°C and 85°C and is available in a through-hole axial package with a size of 37 X 59.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105PPA202KS technical specifications.
| Capacitance | 1uF |
| Voltage | 2000VDC|630VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 630VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0037Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 37 X 59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.