Cap Film 1uF 700V PP 10% (21 X 34mm) Axial 0.0041 Ohm 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105PPS700K technical specifications.
| Capacitance | 1uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0041Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21 X 34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.