Cap Film 1uF 1200V PP 10% (42.5 X 28 X 37mm) Radial 0.0034 Ohm 85°C Bulk
Sign in to ask questions about the Illinois Capacitor 105PSB122K2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 105PSB122K2J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 105PSB122K2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.