This 1500VDC 1uF film capacitor features a 10% tolerance and a dielectric material of polypropylene. It has an ESR of 0.0026 and is rated for operation between -40°C and 85°C. The capacitor is designed for through hole mounting with a radial termination style and measures 42.5 X 30 X 45 in size.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105PSB152K4J technical specifications.
| Capacitance | 1uF |
| Voltage | 1500VDC|575VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 575VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0026Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.