The 105PSB202K2R is a 1uF film capacitor with a maximum operating voltage of 2000VDC and 700VAC. It has a tolerance of 10% and is suitable for use in snubber applications. The capacitor is rated for operation between -40°C and 85°C and is mounted through a radial termination in a through-hole package. It features an ESR of 0.0036 and is manufactured by Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105PSB202K2R technical specifications.
| Capacitance | 1uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0036Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.