This 2000VDC/700VAC film capacitor features a capacitance of 1uF with a tolerance of 10%. It is designed for snubber applications and has an ESR of 0.0029. The capacitor is rated for operation between -40°C and 85°C and is available in a through hole radial mount package.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105PSB202K4R technical specifications.
| Capacitance | 1uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0029Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.