Cap Film 1uF 700V PP 10% (32 X 22 X 37mm) Radial 0.0032 Ohm 100°C Bulk
Illinois Capacitor 105PSB700K2H technical specifications.
| Capacitance | 1uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0032Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 22 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.