Cap Film 1uF 700V PP 10% (42.5 X 17 X 28mm) Radial 0.0039 Ohm 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 105PSB700K2J technical specifications.
| Capacitance | 1uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0039Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 17 X 28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.