Cap Aluminum Lytic 1uF 50V 20% (4 X 5.8mm) SMD 198.94 Ohm 8mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 105SVL050MCW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 105SVL050MCW technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 105SVL050MCW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.