The 105TMA050M aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a polarized component with a length of 13mm and a capacitance of 1uF. The capacitor is designed for use in standard applications and is rated for a DC voltage of 50V.
Illinois Capacitor 105TMA050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 13 |
| Polarity | POLARIZED |
| Manufacturer Series | TMA |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 105TMA050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.