This 2-terminal aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 16mm and is polarized. The capacitor is rated for a DC voltage of 400V and has a capacitance of 1uF. It is part of the TMA series from Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 105TMA400M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 105TMA400M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.