This 2-terminal, polarized aluminum electrolytic capacitor has a capacitance of 1uF and a DC rated voltage of 100V. It is part of the TTA series from Illinois Capacitor and is suitable for use in applications with operating temperatures ranging from -40 to 85 degrees Celsius. The capacitor is packaged in an axial leaded configuration.
Illinois Capacitor 105TTA100M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TTA |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | TTA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 105TTA100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.