This aluminum electrolytic capacitor from Illinois Capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a polarized design with a capacitance of 10 microfarads and a DC rated voltage of 35 volts. The capacitor measures 5.8mm in height, 5.3mm in width, and 5.9mm in length, and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106ACZ035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | ACZ |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.