The 106ACZ050M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a capacitance of 10 microfarads and a DC rated voltage of 50 volts. The capacitor is designed for surface mount applications and has a width of 6.6 millimeters, a length of 7.3 millimeters, and a height of 5.8 millimeters.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106ACZ050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ACZ |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.