Cap Aluminum Lytic 10uF 25V 20% (4 X 5.4mm) SMD 23.21 Ohm 80mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 106AVD025MCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 106AVD025MCR technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106AVD025MCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.