The Illinois Capacitor 106AXZ025M is a polarized aluminum electrolytic capacitor with a capacitance of 10uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor has a width of 4.3mm, a length of 5mm, and a height of 5.8mm. It is designed for surface mount applications and is part of the AXZ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 106AXZ025M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 106AXZ025M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 5 |
| Polarity | POLARIZED |
| Manufacturer Series | AXZ |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | AXZ(25 V) |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106AXZ025M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.