Aluminum electrolytic capacitor, 10µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 105°C maximum operating temperature and -55°C minimum operating temperature. This polarized component offers a 19.89 Ohm ESR and 150mA ripple current capability, with a lifespan of 2000 hours. Dimensions are 5mm width, 6mm length, and 5.8mm height, supplied in tape and reel packaging.
Illinois Capacitor 106AXZ035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | AXZ(35 V) |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 106AXZ035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.