This 10uF aluminum electrolytic capacitor has a rated voltage of 25VDC with a tolerance of 20%. It features an ESR of 165.786 and a leakage current of 3uA at 5 minutes. Operating temperature range is -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106BPA025M technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 165.786Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3@5MinuA |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.