Cap Aluminum Lytic 10uF 160V 20% (8 X 11.5mm) Radial 3.5mm 24.868 Ohm 49mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106CKE160MCC technical specifications.
| Capacitance | 10uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 24.868Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 49mA |
| Leakage Current | 88@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.