The 106CKH100MCC is a 10uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and has a radial termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. The 106CKH100MCC is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106CKH100MCC technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 13.2629Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 55mA |
| Leakage Current | 30@1Min|10@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.