Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2.5mm 16.579 Ohm 110mA 2000h 85°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106CKR050MSASP technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.