Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2mm 13.263 Ohm 70mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 106CKS100MEMCC technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| ESR | 13.263Ohm |
| Ripple Current | 70mA |
| Leakage Current | 30@1Min|10@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.